Parametric Equivalent



LT6656ACDC-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT6656ACDC-3.3#TRMPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6656ACDC-3.3#TRMPBF |
Description | IC VREF SERIES 0.1% 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 5 mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6656ACDC-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 5 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.8V ~ 18V | |
Current - Supply | 1.5µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,95850 € | 1.979,25 € |
| 1.000 | 3,86209 € | 3.862,09 € |
| 1.500 | 3,81381 € | 5.720,72 € |
| Unit Price without VAT: | 3,95850 € |
|---|---|
| Unit Price with VAT: | 4,71062 € |





