



LT6654BIS6-5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6654BIS6-5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6654BIS6-5#TRMPBFCT-ND - Cut Tape (CT) 505-LT6654BIS6-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BIS6-5#TRMPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654BIS6-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.2ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 5.5V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,75300 € | 27,53 € |
| 25 | 2,53240 € | 63,31 € |
| 100 | 2,28990 € | 228,99 € |
| 250 | 2,23324 € | 558,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10466 € | 1.052,33 € |
| 1.000 | 2,04731 € | 2.047,31 € |
| 1.500 | 2,01858 € | 3.027,87 € |
| 2.500 | 1,98676 € | 4.966,90 € |
| 3.500 | 1,96817 € | 6.888,60 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |






