
LT6376HMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT6376HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6376HMS#PBF |
Description | IC OPAMP GP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6376HMS#PBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 28 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Slew Rate 4.1V/µs | Supplier Device Package 16-MSOP |
-3db Bandwidth 300 kHz | Base Product Number |
Voltage - Input Offset 50 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 10 | 7,81200 € | 78,12 € |
| 37 | 7,08162 € | 262,02 € |
| 111 | 6,64432 € | 737,52 € |
| 259 | 6,38822 € | 1.654,55 € |
| 518 | 6,21961 € | 3.221,76 € |
| 1.036 | 6,08083 € | 6.299,74 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |

