


LT6233CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6233CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6233CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT6233CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6233CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6233CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 17V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,49100 € | 34,91 € |
| 25 | 3,22040 € | 80,51 € |
| 100 | 2,92330 € | 292,33 € |
| 250 | 2,88364 € | 720,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,69624 € | 1.348,12 € |
| 1.000 | 2,62596 € | 2.625,96 € |
| 1.500 | 2,59077 € | 3.886,16 € |
| 2.500 | 2,55175 € | 6.379,38 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |









