Direct

LT6232IGN | |
|---|---|
DigiKey Part Number | LT6232IGN-ND |
Manufacturer | |
Manufacturer Product Number | LT6232IGN |
Description | IC OPAMP GP 215MHZ RRO 16SSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6232IGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 215 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 3.3mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |


