Direct

LT6220CS8 | |
|---|---|
DigiKey Part Number | LT6220CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT6220CS8 |
Description | IC OPAMP GP 60MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6220CS8 Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 8-SO |
Current - Input Bias 250 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6220CS8#PBF | Analog Devices Inc. | 807 | LT6220CS8#PBF-ND | 4,07000 € | Direct |


