LT6205IS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 713
Unit Price: 3,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.210
Unit Price: 1,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.902
Unit Price: 1,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.135
Unit Price: 2,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.347
Unit Price: 2,41000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.060
Unit Price: 9,76000 €
Datasheet
Video Amp, 1 Voltage Feedback TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6205IS5#TRM

DigiKey Part Number
LT6205IS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6205IS5#TRM
Description
IC OPAMP VID SGL 100MHZ TSOT23-5
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6205IS5#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4 mA
Manufacturer
Analog Devices Inc.
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Voltage - Supply, Single/Dual (±)
2.7V ~ 12.6V, ±1.35V ~ 6.3V
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Applications
Voltage Feedback
Package / Case
SOT-23-5 Thin, TSOT-23-5
Output Type
Rail-to-Rail
Supplier Device Package
TSOT-23-5
Number of Circuits
1
Base Product Number
Slew Rate
600V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6205IS5#TRMPBFAnalog Devices Inc.713LT6205IS5#TRMPBFCT-ND3,66000 €Direct
LMH6642MF/NOPBTexas Instruments5.210LMH6642MF/NOPBCT-ND1,89000 €Similar
LMH6642MFX/NOPBTexas Instruments3.902LMH6642MFX/NOPBCT-ND1,61000 €Similar
LMV116MF/NOPBTexas Instruments3.135LMV116MF/NOPBCT-ND2,52000 €Similar
LMV116MFX/NOPBTexas Instruments4.347LMV116MFX/NOPBCT-ND2,41000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types