LT6205CS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.133
Unit Price: 2,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.270
Unit Price: 1,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.805
Unit Price: 1,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 185
Unit Price: 2,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.427
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.160
Unit Price: 9,88000 €
Datasheet
Video Amp, 1 Voltage Feedback TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6205CS5#TRM

DigiKey Part Number
LT6205CS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6205CS5#TRM
Description
IC OPAMP VID SGL 100MHZ TSOT23-5
Customer Reference
Detailed Description
Video Amp 1 Voltage Feedback TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6205CS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
Voltage Feedback
Output Type
Rail-to-Rail
Number of Circuits
1
Slew Rate
600V/µs
Current - Supply
4 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 12.6V, ±1.35V ~ 6.3V
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types