
LT6203IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT6203IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6203IDD#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6203IDD#PBF Models |
Category | Voltage - Input Offset 2.6 mV |
Mfr | Current - Supply 2.8mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 25V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 100 MHz | Base Product Number |
Current - Input Bias 3.8 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 8,20100 € | 82,01 € |
| 25 | 7,63880 € | 190,97 € |
| 121 | 6,95347 € | 841,37 € |
| 363 | 6,62683 € | 2.405,54 € |
| 605 | 6,50607 € | 3.936,17 € |
| 1.089 | 6,38699 € | 6.955,43 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |





