


LT6018HS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT6018HS8E#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6018HS8E#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6018HS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 7 µV | |
Current - Supply | 7.2mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,82592 € | 12.064,80 € |
| Unit Price without VAT: | 4,82592 € |
|---|---|
| Unit Price with VAT: | 5,74284 € |

