8 SOIC EP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC EP Top View
8 SOIC EP

LT6018HS8E#PBF

DigiKey Part Number
505-LT6018HS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LT6018HS8E#PBF
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
LT6018HS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
30V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
7 µV
Current - Supply
7.2mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,02000 €10,02 €
106,86500 €68,65 €
256,04360 €151,09 €
1005,11470 €511,47 €
3004,82593 €1.447,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,02000 €
Unit Price with VAT:11,92380 €