Standard (General Purpose) Amplifier 1 Circuit 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6018HDE#TRPBF

DigiKey Part Number
LT6018HDE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6018HDE#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6018HDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
30V/µs
Gain Bandwidth Product
15 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
8 µV
Current - Supply
7.2mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,15775 €12.894,38 €
Manufacturers Standard Package
Unit Price without VAT:5,15775 €
Unit Price with VAT:6,13772 €