
LT6013ACDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT6013ACDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6013ACDD#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6013ACDD#PBF Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 200µA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

