Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6012IS#PBF

DigiKey Part Number
505-LT6012IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT6012IS#PBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6012IS#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
135µA (x4 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.11V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
20 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,66000 €9,66 €
107,56800 €75,68 €
556,68709 €367,79 €
1106,43345 €707,68 €
2756,16575 €1.695,58 €
5506,00436 €3.302,40 €
1.0455,88050 €6.145,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,49540 €