Direct
Similar
Similar
Similar
Similar
Similar
Similar

LT6012CS | |
|---|---|
DigiKey Part Number | LT6012CS-ND |
Manufacturer | |
Manufacturer Product Number | LT6012CS |
Description | IC OP AMP PREC QUAD R-R 14-SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6012CS Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 135µA (x4 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.11V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 20 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6012CS#PBF | Analog Devices Inc. | 286 | 505-LT6012CS#PBF-ND | 8,86000 € | Direct |
| OPA1654AID | Texas Instruments | 2.390 | 296-30333-5-ND | 3,28000 € | Similar |
| OPA1654AIDR | Texas Instruments | 2.810 | 296-36689-1-ND | 2,79000 € | Similar |
| OPA4140AIDR | Texas Instruments | 0 | 296-48634-1-ND | 10,33000 € | Similar |
| OPA4180ID | Texas Instruments | 187 | 296-36435-5-ND | 4,34000 € | Similar |



