
LT6004HMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6004HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6004HMS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6004HMS8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.25µA (x2 Channels) |
Series | Current - Output / Channel 9 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.6 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.0055V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 3 kHz | Base Product Number |
Current - Input Bias 12 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92800 € | 29,28 € |
| 50 | 2,55460 € | 127,73 € |
| 100 | 2,43890 € | 243,89 € |
| 250 | 2,31680 € | 579,20 € |
| 500 | 2,24318 € | 1.121,59 € |
| 1.000 | 2,18258 € | 2.182,58 € |
| 2.500 | 2,11862 € | 5.296,55 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |

