
LT6003HDC#TRPBF | |
|---|---|
DigiKey Part Number | LT6003HDC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6003HDC#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 4DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6003HDC#TRPBF Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.25µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 9 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0013V/µs | Package / Case 4-WFSFN Exposed Pad |
Gain Bandwidth Product 3 kHz | Supplier Device Package 4-DFN (2x2) |
Current - Input Bias 40 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,55771 € | 3.894,27 € |
| 5.000 | 1,52773 € | 7.638,65 € |
| Unit Price without VAT: | 1,55771 € |
|---|---|
| Unit Price with VAT: | 1,85367 € |

