Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6002IGN#TRPBF

DigiKey Part Number
LT6002IGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6002IGN#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT6002IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.015V/µs
Gain Bandwidth Product
60 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
500 µV
Current - Supply
13µA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,86027 €9.650,67 €
Manufacturers Standard Package
Unit Price without VAT:3,86027 €
Unit Price with VAT:4,59372 €