
LT6002IGN#PBF | |
|---|---|
DigiKey Part Number | LT6002IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6002IGN#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6002IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.015V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 13µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,33100 € | 53,31 € |
| 25 | 4,94080 € | 123,52 € |
| 100 | 4,51210 € | 451,21 € |
| 300 | 4,27293 € | 1.281,88 € |
| 500 | 4,18450 € | 2.092,25 € |
| 1.000 | 4,08312 € | 4.083,12 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |

