Similar

LT6001CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LT6001CMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6001CMS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6001CMS8#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 13µA (x2 Channels) |
Series | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.015V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 60 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSX9292IST | STMicroelectronics | 1.447 | 497-TSX9292ISTCT-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10696 € | 5.267,40 € |
| Unit Price without VAT: | 2,10696 € |
|---|---|
| Unit Price with VAT: | 2,50728 € |


