
LT6000IDCB#PBF | |
|---|---|
DigiKey Part Number | LT6000IDCB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6000IDCB#PBF |
Description | IC OP AMP R-R 1.8V |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6000IDCB#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.018V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 20µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |

