
LT4200RUHG#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT4200RUHG#TRPBFTR-ND - Tape & Reel (TR) 505-LT4200RUHG#TRPBFCT-ND - Cut Tape (CT) 505-LT4200RUHG#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4200RUHG#TRPBF |
Description | 12V 50A HOTSWAP USING COPACKAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 36-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LT4200RUHG#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 50A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerWFQFN | |
Supplier Device Package | 36-QFN (5x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 10 | 8,75600 € | 87,56 € |
| 25 | 8,16320 € | 204,08 € |
| 100 | 7,70410 € | 770,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,69654 € | 16.741,35 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |











