Parametric Equivalent



LT3976IUDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3976IUDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3976IUDD#TRPBF |
Description | IC REG BUCK ADJ 5A 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.197V 1 Output 5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3976IUDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38.8V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,32255 € | 13.306,38 € |
| Unit Price without VAT: | 5,32255 € |
|---|---|
| Unit Price with VAT: | 6,33383 € |



