
LT3970IDDB-5#PBF | |
|---|---|
DigiKey Part Number | LT3970IDDB-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3970IDDB-5#PBF |
Description | IC REG BUCK 5V 0.35A 10DFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 10-WFDFN Exposed Pad |
EDA/CAD Models | LT3970IDDB-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |

