
LT3970IDDB-3.3#PBF | |
|---|---|
DigiKey Part Number | LT3970IDDB-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3970IDDB-3.3#PBF |
Description | IC REG BUCK 3.3V 0.35A 10DFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 10-WFDFN Exposed Pad |
EDA/CAD Models | LT3970IDDB-3.3#PBF Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Bulk | Supplier Device Package 10-DFN (3x2) |
Part Status Discontinued at DigiKey | Base Product Number |

