MFR Recommended



LT3964HUHE#PBF | |
|---|---|
DigiKey Part Number | LT3964HUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3964HUHE#PBF |
Description | IC LED DRIVER CTRLR I2C 36QFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) I2C, PWM Dimming 1.6A 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3964HUHE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 1.6A | |
Frequency | 2MHz | |
Dimming | I2C, PWM | |
Applications | General Purpose, Industrial, Medical | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |


