
LT3964RUHE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3964RUHE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3964RUHE-1#PBF |
Description | IC LED DRVR CTRLR PWM 1.6A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 2A 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3964RUHE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 200kHz ~ 2MHz | |
Dimming | Analog, PWM | |
Applications | General Purpose, Industrial, Medical | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,51800 € | 35,18 € |
| 61 | 3,04033 € | 185,46 € |
| 122 | 2,91254 € | 355,33 € |
| 305 | 2,77754 € | 847,15 € |
| 549 | 2,70756 € | 1.486,45 € |
| 1.037 | 2,64380 € | 2.741,62 € |
| 2.501 | 2,57239 € | 6.433,55 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

