Parametric Equivalent



LT3909IDD#PBF | |
|---|---|
DigiKey Part Number | LT3909IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3909IDD#PBF |
Description | IC LED DRVR RGLTR PWM 50MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3909IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,15000 € | 51,50 € |
| 25 | 4,77320 € | 119,33 € |
| 121 | 4,31314 € | 521,89 € |
| 363 | 4,09383 € | 1.486,06 € |
| 605 | 4,01274 € | 2.427,71 € |
| 1.089 | 3,93277 € | 4.282,79 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |



