


LT3909EDD#PBF | |
|---|---|
DigiKey Part Number | LT3909EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3909EDD#PBF |
Description | IC LED DRVR RGLTR PWM 50MA 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3909EDD#PBF Models |
Category | Voltage - Output 40V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 50mA |
Packaging Tube | Frequency 2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.9V | Supplier Device Package 12-DFN (3x3) |
Voltage - Supply (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,45600 € | 54,56 € |
| 25 | 5,05880 € | 126,47 € |
| 121 | 4,57446 € | 553,51 € |
| 363 | 4,34372 € | 1.576,77 € |
| 605 | 4,25841 € | 2.576,34 € |
| 1.089 | 4,17421 € | 4.545,71 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |



