Direct



LT3752MPFE | |
|---|---|
DigiKey Part Number | LT3752MPFE-ND |
Manufacturer | |
Manufacturer Product Number | LT3752MPFE |
Description | IC REGULATOR |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
Category | Frequency - Switching 100kHz ~ 500kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -55°C ~ 150°C |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 38-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6.5V ~ 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3752MPFE#PBF | Analog Devices Inc. | 0 | LT3752MPFE#PBF-ND | 24,49000 € | Direct |


