


LT3752MPFE#PBF | |
|---|---|
DigiKey Part Number | LT3752MPFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3752MPFE#PBF |
Description | IC REG CTRLR FWRD CONV 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3752MPFE#PBF Models |
Category | Frequency - Switching 100kHz ~ 500kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 95% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Forward Converter | Package / Case 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 38-TSSOP-EP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6.5V ~ 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| 10 | 19,75900 € | 197,59 € |
| 50 | 17,86260 € | 893,13 € |
| 100 | 17,27550 € | 1.727,55 € |
| 250 | 16,65548 € | 4.163,87 € |
| 500 | 16,28182 € | 8.140,91 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 29,14310 € |



