Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3745EUJ#TRPBF | |
|---|---|
DigiKey Part Number | LT3745EUJ#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3745EUJ#TRPBF |
Description | IC LED DRVR CTRLR PWM 75MA 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Controller Step-Down (Buck) PWM Dimming 75mA 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3745EUJ#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | 36V | |
Current - Output / Channel | 75mA | |
Frequency | 200kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,36979 € | 12.739,58 € |
| Unit Price without VAT: | 6,36979 € |
|---|---|
| Unit Price with VAT: | 7,58005 € |





