LT3745EUJ-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,36979 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,99597 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 6,99597 €
Datasheet
40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 QFN
Introducing Power by Linear

LT3745EUJ-1#TRPBF

DigiKey Part Number
LT3745EUJ-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3745EUJ-1#TRPBF
Description
IC LED DRVR CTRLR PWM 75MA 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output DC DC Controller Step-Down (Buck) PWM Dimming 75mA 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LT3745EUJ-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
16
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
55V
Voltage - Output
36V
Current - Output / Channel
75mA
Frequency
200kHz ~ 1MHz
Dimming
PWM
Applications
Backlight, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0006,36979 €12.739,58 €
Manufacturers Standard Package
Unit Price without VAT:6,36979 €
Unit Price with VAT:7,58005 €