


LT3710EFE#PBF | |
|---|---|
DigiKey Part Number | LT3710EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3710EFE#PBF |
Description | IC SECONDARY SIDE CTRLR 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3710EFE#PBF Models |
Category | Current - Supply 7 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 16-TSSOP-EP |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 8V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,20400 € | 92,04 € |
| 95 | 7,92295 € | 752,68 € |
| 190 | 7,66600 € | 1.456,54 € |
| 285 | 7,53733 € | 2.148,14 € |
| 570 | 7,34868 € | 4.188,75 € |
| 1.045 | 7,21127 € | 7.535,78 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |


