
DC448A | |
|---|---|
DigiKey Part Number | DC448A-ND |
Manufacturer | |
Manufacturer Product Number | DC448A |
Description | EVAL BOARD FOR LT3710 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3710 - 2 Isolated Outputs AC/DC, Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Secondary Side | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 3.3V | |
Current - Output | 10A, 10A | |
Voltage - Input | 36V ~ 72V | |
Regulator Topology | Forward Converter | |
Frequency - Switching | 230kHz | |
Contents | Board(s) | |
Utilized IC / Part | LT3710 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,82000 € | 98,82 € |
| Unit Price without VAT: | 98,82000 € |
|---|---|
| Unit Price with VAT: | 117,59580 € |


