Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3694EUFD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3694EUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3694EUFD-1#PBF |
Description | IC REG TRIPLE BUCK/LINEAR 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 250kHz ~ 2.5MHz 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT3694EUFD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 250kHz ~ 2.5MHz | |
Voltage/Current - Output 1 | 0.75V ~ 16V, 2.6A | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 5,42699 € | 396,17 € |
| Unit Price without VAT: | 5,42699 € |
|---|---|
| Unit Price with VAT: | 6,45812 € |




