


LT3693IDD#PBF | |
|---|---|
DigiKey Part Number | LT3693IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3693IDD#PBF |
Description | IC REG BUCK ADJ 3.5A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 3.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3693IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 230kHz ~ 2.45MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 10 | 8,11500 € | 81,15 € |
| 25 | 7,17440 € | 179,36 € |
| 121 | 5,99298 € | 725,15 € |
| 363 | 5,94873 € | 2.159,39 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |









