Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad
Introducing Power by Linear

LT3692IUH#PBF

DigiKey Part Number
LT3692IUH#PBF-ND
Manufacturer
Manufacturer Product Number
LT3692IUH#PBF
Description
IC REG BUCK ADJ 3.5A DL 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3.5A 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3692IUH#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
110kHz ~ 2.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,74000 €10,74 €
108,44500 €84,45 €
737,36068 €537,33 €
1467,10418 €1.037,21 €
2926,89295 €2.012,74 €
5116,75002 €3.449,26 €
1.0226,60151 €6.746,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,74000 €
Unit Price with VAT:12,78060 €