


LT3681EDE#TRPBF | |
|---|---|
DigiKey Part Number | LT3681EDE#TRPBFTR-ND - Tape & Reel (TR) LT3681EDE#TRPBFCT-ND - Cut Tape (CT) LT3681EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3681EDE#TRPBF |
Description | IC REG BUCK ADJ 2A 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A 14-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3681EDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 6,68100 € | 66,81 € |
| 25 | 6,20920 € | 155,23 € |
| 100 | 5,77480 € | 577,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,04437 € | 12.610,92 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |


