LT3653IDCB#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 500
Unit Price: 7,46000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,24967 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,65000 €
Datasheet
8 DFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 DFN EP
Introducing Power by Linear

LT3653IDCB#TRPBF

DigiKey Part Number
LT3653IDCB#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3653IDCB#TRPBF
Description
IC REG BUCK ADJ 1.2A 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 4.8V 1 Output 1.2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3653IDCB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,72471 €9.311,77 €
Manufacturers Standard Package
Unit Price without VAT:3,72471 €
Unit Price with VAT:4,43240 €