Direct
Parametric Equivalent



LT3640EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LT3640EUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3640EUFD#TRPBF |
Description | IC REG BUCK ADJ 1.1A/1.3A 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V, 1.265V 2 Output 1.1A, 1.3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3640EUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33.97V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,84021 € | 12.100,52 € |
| Unit Price without VAT: | 4,84021 € |
|---|---|
| Unit Price with VAT: | 5,75985 € |



