16-QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-QFN EP
Introducing Power by Linear

LT3582EUD-12#PBF

DigiKey Part Number
505-LT3582EUD-12#PBF-ND
Manufacturer
Manufacturer Product Number
LT3582EUD-12#PBF
Description
IC REG BUCK BOOST 12V DL 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Fixed ±12V 2 Output 285mA (Switch), 490mA (Switch) 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3582EUD-12#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.55V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,93000 €6,93 €
104,64000 €46,40 €
254,04320 €101,08 €
1213,29339 €398,50 €
3632,93658 €1.065,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,24670 €