LT3580IDD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 845
Unit Price: 6,81000 €
Datasheet
Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3580IDD

DigiKey Part Number
LT3580IDD-ND
Manufacturer
Manufacturer Product Number
LT3580IDD
Description
IC REG BOOST CUK ADJ 2A 8DFN
Customer Reference
Detailed Description
Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3580IDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
42V (Switch)
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
200kHz ~ 2MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 125°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3580IDD#PBFAnalog Devices Inc.845505-LT3580IDD#PBF-ND6,81000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable