16-TSSOP-EP Pan View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP-EP Pan View
Introducing Power by Linear

LT3508EFE#PBF

DigiKey Part Number
505-LT3508EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3508EFE#PBF
Description
IC REG BUCK ADJ 1.4A DL 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3508EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.7V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35.28V
Current - Output
Frequency - Switching
920kHz ~ 1.06MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,54000 €9,54 €
106,52100 €65,21 €
954,86947 €462,60 €
1904,52489 €859,73 €
2854,52365 €1.289,24 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,54000 €
Unit Price with VAT:11,35260 €