Parametric Equivalent



LT3502IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3502IMS#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3502IMS#TRPBF |
Description | IC REG BUCK ADJ 500MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3502IMS#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3502EMS#TRPBF | Analog Devices Inc. | 3.776 | LT3502EMS#TRPBFCT-ND | 5,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,99588 € | 9.989,70 € |
| Unit Price without VAT: | 3,99588 € |
|---|---|
| Unit Price with VAT: | 4,75510 € |




