


LT3502AEMS#TRPBF | |
|---|---|
DigiKey Part Number | LT3502AEMS#TRPBFTR-ND - Tape & Reel (TR) LT3502AEMS#TRPBFCT-ND - Cut Tape (CT) LT3502AEMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3502AEMS#TRPBF |
Description | IC REG BUCK ADJ 500MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3502AEMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,93300 € | 39,33 € |
| 25 | 3,63400 € | 90,85 € |
| 100 | 3,30480 € | 330,48 € |
| 250 | 3,27724 € | 819,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,89295 € | 7.232,38 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |




