


LT3495EDDB-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3495EDDB-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3495EDDB-1#TRPBF |
Description | IC REG BST SEPIC ADJ 275MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Adjustable 2.5V 1 Output 275mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3495EDDB-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,48072 € | 6.201,80 € |
| Unit Price without VAT: | 2,48072 € |
|---|---|
| Unit Price with VAT: | 2,95206 € |



