

LT3491ESC8#TRPBF | |
---|---|
DigiKey Part Number | LT3491ESC8#TRPBFTR-ND - Tape & Reel (TR) LT3491ESC8#TRPBFCT-ND - Cut Tape (CT) LT3491ESC8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3491ESC8#TRPBF |
Description | IC LED DRV RGLTR PWM SC70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 350mA (Switch) SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3491ESC8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 2.3MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,56000 € | 4,56 € |
10 | 2,98300 € | 29,83 € |
25 | 2,57080 € | 64,27 € |
100 | 2,10510 € | 210,51 € |
250 | 1,87624 € | 469,06 € |
500 | 1,73550 € | 867,75 € |
1.000 | 1,66199 € | 1.661,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,66199 € | 4.154,98 € |
Unit Price without VAT: | 4,56000 € |
---|---|
Unit Price with VAT: | 5,42640 € |