

LT3489EMS8E#PBF | |
---|---|
DigiKey Part Number | 505-LT3489EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3489EMS8E#PBF |
Description | IC REG BOOST ADJ 2.5A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 2.5A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3489EMS8E#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,20000 € | 6,20 € |
10 | 4,12500 € | 41,25 € |
50 | 3,25220 € | 162,61 € |
100 | 2,97360 € | 297,36 € |
250 | 2,67360 € | 668,40 € |
500 | 2,53052 € | 1.265,26 € |
Unit Price without VAT: | 6,20000 € |
---|---|
Unit Price with VAT: | 7,37800 € |