LT3472EDD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 362
Unit Price: 6,65000 €
Datasheet
Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.2V 2 Output 50mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT3472EDD

DigiKey Part Number
LT3472EDD-ND
Manufacturer
Manufacturer Product Number
LT3472EDD
Description
IC REG BST CUK ADJ 50MA DL 10DFN
Customer Reference
Detailed Description
Boost, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable ±2.2V 2 Output 50mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3472EDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive and Negative (Dual Rail)
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
±34V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types